Direct
Upgrade
Similar
Similar




UVZ1V471MPH | |
|---|---|
DigiKey Part Number | UVZ1V471MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V471MPH |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V471MPH Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1V471MPD | Nichicon | 1.456 | 493-1321-ND | 0,60000 € | Direct |
| ELZA350ELL471MJ16S | Chemi-Con | 1.889 | 565-3371-ND | 1,44000 € | Upgrade |
| ECA-1VHG471 | Panasonic Industry | 6.353 | P5554-ND | 0,78000 € | Similar |
| SEK471M035ST | Cornell Dubilier Knowles | 1.563 | 338-1724-ND | 5,09000 € | Similar |





