



UVZ1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13494-1-ND - Cut Tape (CT) 493-13494-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23180 € | 23,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18320 € | 91,60 € |
| 1.000 | 0,16789 € | 167,89 € |
| 1.500 | 0,16015 € | 240,22 € |
| 2.500 | 0,15152 € | 378,80 € |
| 3.500 | 0,14645 € | 512,58 € |
| 5.000 | 0,14154 € | 707,70 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

