Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1V222MHH | |
|---|---|
DigiKey Part Number | UVZ1V222MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V222MHH |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V222MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.449 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD | Nichicon | 291 | 493-17669-ND | 2,23000 € | Direct |
| UVY1V222MHD | Nichicon | 168 | 493-16177-ND | 1,66000 € | Parametric Equivalent |
| UVY1V222MHD1TN | Nichicon | 1.117 | 493-12940-1-ND | 1,65000 € | Parametric Equivalent |
| UVZ1V222MHD | Nichicon | 3.411 | 493-1323-ND | 1,56000 € | Parametric Equivalent |
| UVZ1V222MHD1TN | Nichicon | 958 | 493-13492-1-ND | 1,72000 € | Parametric Equivalent |









