Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UVZ1V220MDD | |
|---|---|
DigiKey Part Number | 493-1315-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 122 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1J220MDD | Nichicon | 3.258 | 493-17366-ND | 0,23000 € | Upgrade |
| UVY1H220MDD | Nichicon | 1 | 493-17362-ND | 0,23000 € | Parametric Equivalent |
| UVY1H220MDD1TD | Nichicon | 2.628 | 493-12915-1-ND | 0,25000 € | Parametric Equivalent |
| UVZ1H220MDD | Nichicon | 8 | 493-1338-ND | 0,00000 € | Parametric Equivalent |
| 63PX22MEFC5X11 | Rubycon | 453 | 1189-1475-ND | 0,25000 € | Upgrade |










