Direct
Upgrade
Upgrade




UVZ1V102MHH | |
|---|---|
DigiKey Part Number | UVZ1V102MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V102MHH |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V102MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 931.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1V102MHD | Nichicon | 24.249 | 493-1322-ND | 0,82000 € | Direct |
| EKMQ350ELL102MK20S | Chemi-Con | 67 | 565-4975-ND | 1,98000 € | Upgrade |
| ELZA350ELL102MK20S | Chemi-Con | 0 | 565-3373-ND | 1,99000 € | Upgrade |




