



UVZ1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-13486-1-ND - Cut Tape (CT) 493-13486-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,42490 € | 42,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34428 € | 172,14 € |
| 1.000 | 0,31888 € | 318,88 € |
| 1.500 | 0,30607 € | 459,11 € |
| 2.500 | 0,29178 € | 729,45 € |
| 3.500 | 0,28338 € | 991,83 € |
| 5.000 | 0,27527 € | 1.376,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

