Upgrade
Direct
Similar




UVZ1J330MEH | |
|---|---|
DigiKey Part Number | UVZ1J330MEH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J330MEH |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J330MEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED | Nichicon | 1.921 | 493-15847-ND | 0,36000 € | Upgrade |
| ECA-1JHG330 | Panasonic Industry | 6.958 | P5580-ND | 0,37000 € | Direct |
| SEK330M063ST | Cornell Dubilier Knowles | 19 | 338-1714-ND | 0,55000 € | Similar |




