Upgrade
Upgrade
Upgrade
Similar
Similar




UVZ1J100MDH | |
|---|---|
DigiKey Part Number | UVZ1J100MDH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J100MDH |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J100MDH Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX10MEFC5X11 | Rubycon | 2.548 | 1189-100PX10MEFC5X11-ND | 0,20000 € | Upgrade |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 60.372 | 106KXM063M-ND | 0,25000 € | Upgrade |
| EKMQ101ETD100ME11D | Chemi-Con | 1.106 | 565-EKMQ101ETD100ME11D-ND | 0,41000 € | Upgrade |
| ECA-1JHG100 | Panasonic Industry | 2.378 | P5578-ND | 0,26000 € | Similar |
| SEK100M063ST | Cornell Dubilier Knowles | 4.204 | 338-1744-ND | 0,58000 € | Similar |






