Direct
Similar
Similar




UVZ1H331MPH | |
|---|---|
DigiKey Part Number | UVZ1H331MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H331MPH |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H331MPH Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1H331MPD | Nichicon | 4.337 | 493-1343-ND | 0,57000 € | Direct |
| ECA-1HHG331 | Panasonic Industry | 152 | P5573-ND | 0,79000 € | Similar |
| SEK331M050ST | Cornell Dubilier Knowles | 3.948 | 338-1748-ND | 1,85000 € | Similar |




