



UVZ1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13470-1-ND - Cut Tape (CT) 493-13470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,25700 € | 25,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20416 € | 102,08 € |
| 1.000 | 0,18749 € | 187,49 € |
| 1.500 | 0,17906 € | 268,59 € |
| 2.500 | 0,16967 € | 424,17 € |
| 3.500 | 0,16415 € | 574,52 € |
| 5.000 | 0,15881 € | 794,05 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

