



UVZ1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13467-1-ND - Cut Tape (CT) 493-13467-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,21900 € | 10,95 € |
| 100 | 0,19470 € | 19,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15292 € | 76,46 € |
| 1.000 | 0,13972 € | 139,72 € |
| 1.500 | 0,13306 € | 199,59 € |
| 2.500 | 0,12562 € | 314,05 € |
| 3.500 | 0,12125 € | 424,38 € |
| 5.000 | 0,11703 € | 585,15 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

