Direct
Similar
Similar




UVZ1E471MPH | |
|---|---|
DigiKey Part Number | UVZ1E471MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E471MPH |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E471MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1E471MPD | Nichicon | 14.252 | 493-1304-ND | 0,57000 € | Direct |
| ECA-1EHG471 | Panasonic Industry | 0 | P5543-ND | 0,67000 € | Similar |
| SEK471M025ST | Cornell Dubilier Knowles | 200 | 338-1715-ND | 4,67000 € | Similar |




