



UVZ1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-7053-1-ND - Cut Tape (CT) 493-7053-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,15930 € | 15,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12402 € | 62,01 € |
| 1.000 | 0,11288 € | 112,88 € |
| 1.500 | 0,10725 € | 160,88 € |
| 2.500 | 0,10098 € | 252,45 € |
| 3.500 | 0,09729 € | 340,51 € |
| 5.000 | 0,09373 € | 468,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

