Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar




UVZ1E102MPH | |
|---|---|
DigiKey Part Number | UVZ1E102MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E102MPH |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E102MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1E102MPD | Nichicon | 20.529 | 493-1305-ND | 0,59000 € | Direct |
| UKA1E102MPD | Nichicon | 2.502 | 493-15328-ND | 1,43000 € | Upgrade |
| 25PX1000MEFC10X16 | Rubycon | 0 | 1189-3681-ND | 0,61000 € | Direct |
| EEU-HD1E102 | Panasonic Industry | 0 | P15144-ND | 1,50000 € | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | 1,56000 € | Upgrade |








