



UVZ1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13448-1-ND - Cut Tape (CT) 493-13448-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,12722 € | 63,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11585 € | 115,85 € |
| 2.000 | 0,10638 € | 212,76 € |
| 3.000 | 0,10160 € | 304,80 € |
| 5.000 | 0,09627 € | 481,35 € |
| 7.000 | 0,09314 € | 651,98 € |
| 10.000 | 0,09011 € | 901,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

