UVZ1C332MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4.083
Unit Price: 1,16000 €
Datasheet

Direct


Rubycon
In Stock: 1.275
Unit Price: 1,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 195
Unit Price: 2,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 383
Unit Price: 1,75000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 944
Unit Price: 2,78000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,22080 €
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1C332MHH

DigiKey Part Number
UVZ1C332MHH-ND
Manufacturer
Manufacturer Product Number
UVZ1C332MHH
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C332MHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.3455 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes