Parametric Equivalent
Parametric Equivalent

UVZ1C332MHD1CT | |
|---|---|
DigiKey Part Number | UVZ1C332MHD1CT-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C332MHD1CT |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3455 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1C332MHD1SZ | Nichicon | 0 | UVZ1C332MHD1SZ-ND | 0,46807 € | Parametric Equivalent |
| RJA332M1CBK-1325S | Surge | 0 | 4403-RJA332M1CBK-1325S-ND | 0,23093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32066 € | 320,66 € |
| Unit Price without VAT: | 0,32066 € |
|---|---|
| Unit Price with VAT: | 0,38159 € |


