



UVZ1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ1C331MPD1TACT-ND - Cut Tape (CT) UVZ1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,16940 € | 16,94 € |
| 500 | 0,13222 € | 66,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12049 € | 120,49 € |
| 2.000 | 0,11073 € | 221,46 € |
| 3.000 | 0,10580 € | 317,40 € |
| 5.000 | 0,10030 € | 501,50 € |
| 7.000 | 0,09707 € | 679,49 € |
| 10.000 | 0,09395 € | 939,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

