



UVZ1C330MDD1TD | |
|---|---|
DigiKey Part Number | 493-13444-1-ND - Cut Tape (CT) 493-13444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C330MDD1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C330MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04418 € | 22,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03347 € | 66,94 € |
| 4.000 | 0,03042 € | 121,68 € |
| 10.000 | 0,02890 € | 289,00 € |
| 14.000 | 0,02738 € | 383,32 € |
| 50.000 | 0,02434 € | 1.217,00 € |
| 100.000 | 0,02053 € | 2.053,00 € |
| 200.000 | 0,02023 € | 4.046,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

