



UVZ1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-13443-1-ND - Cut Tape (CT) 493-13443-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.058 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40110 € | 40,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32444 € | 162,22 € |
| 1.000 | 0,30028 € | 300,28 € |
| 1.500 | 0,28808 € | 432,12 € |
| 2.500 | 0,27448 € | 686,20 € |
| 3.500 | 0,26649 € | 932,72 € |
| 5.000 | 0,25877 € | 1.293,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

