UVZ1C101MDH is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 20.917
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.655
Unit Price: 0,25000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.811
Unit Price: 0,79000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1C101MDH

DigiKey Part Number
UVZ1C101MDH-ND
Manufacturer
Manufacturer Product Number
UVZ1C101MDH
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C101MDH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
172.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PX100MEFC5X11Rubycon20.9171189-1224-ND0,19000 €Upgrade
ECA-1CHG101Panasonic Industry8.655P5529-ND0,25000 €Similar
SEK101M016STCornell Dubilier Knowles11.811338-1728-ND0,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes