Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UVZ1A472MHH | |
|---|---|
DigiKey Part Number | UVZ1A472MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1A472MHH |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A472MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.449 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1A472MHD | Nichicon | 800 | 493-1273-ND | 1,10000 € | Direct |
| 10PX4700MEFC12.5X20 | Rubycon | 0 | 10PX4700MEFC12.5X20-ND | 0,35420 € | Direct |
| EEU-HD1A472 | Panasonic Industry | 198 | P15109-ND | 2,33000 € | Direct |
| EKMG100ELL472MK25S | Chemi-Con | 615 | 565-1284-ND | 1,41000 € | Direct |
| 16PX4700MEFC12.5X25 | Rubycon | 806 | 16PX4700MEFC12.5X25-ND | 1,33000 € | Upgrade |






