Direct
Upgrade
Upgrade
Upgrade
Similar




UVZ1A332MHH | |
|---|---|
DigiKey Part Number | UVZ1A332MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1A332MHH |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A332MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1A332MHD | Nichicon | 939 | 493-1272-ND | 0,97000 € | Direct |
| 16PX3300MEFC12.5X20 | Rubycon | 1.275 | 1189-4052-ND | 1,15000 € | Upgrade |
| EEU-HD1C332 | Panasonic Industry | 195 | P15103-ND | 2,33000 € | Upgrade |
| EKMQ100ELL332MK20S | Chemi-Con | 1.966 | 565-EKMQ100ELL332MK20S-ND | 1,59000 € | Upgrade |
| SEK332M010ST | Cornell Dubilier Knowles | 8.000 | 338-SEK332M010ST-ND | 1,06000 € | Similar |






