UVZ0J221MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 874
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.033
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.850
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 299
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10301 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05280 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05280 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.963
Unit Price: 0,25000 €
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ0J221MDD

DigiKey Part Number
493-1251-ND
Manufacturer
Manufacturer Product Number
UVZ0J221MDD
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ0J221MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
217.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes