Direct
Upgrade
Similar




UVZ0J102MPH | |
|---|---|
DigiKey Part Number | UVZ0J102MPH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ0J102MPH |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J102MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 448.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ0J102MPD | Nichicon | 817 | 493-1254-ND | 0,42000 € | Direct |
| 10PX1000MEFC8X11.5 | Rubycon | 11.530 | 1189-1053-ND | 0,40000 € | Upgrade |
| ECA-0JHG102 | Panasonic Industry | 220.847 | P5509-ND | 0,52000 € | Similar |




