



UVY2W3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-13003-1-ND - Cut Tape (CT) 493-13003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 32.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,26800 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21322 € | 106,61 € |
| 1.000 | 0,19594 € | 195,94 € |
| 1.500 | 0,18721 € | 280,81 € |
| 2.500 | 0,17749 € | 443,73 € |
| 3.500 | 0,17177 € | 601,20 € |
| 5.000 | 0,16624 € | 831,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

