



UVY2W2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13002-1-ND - Cut Tape (CT) 493-13002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W2R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 23 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,17544 € | 87,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16065 € | 160,65 € |
| 2.000 | 0,14835 € | 296,70 € |
| 3.000 | 0,14214 € | 426,42 € |
| 5.000 | 0,13522 € | 676,10 € |
| 7.000 | 0,13115 € | 918,05 € |
| 10.000 | 0,12722 € | 1.272,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

