



UVY2V220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12994-1-ND - Cut Tape (CT) 493-12994-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V220MHD1TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.75 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,45280 € | 45,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36788 € | 183,94 € |
| 1.000 | 0,34111 € | 341,11 € |
| 1.500 | 0,32761 € | 491,42 € |
| 2.500 | 0,31255 € | 781,38 € |
| 3.500 | 0,30370 € | 1.062,95 € |
| 5.000 | 0,29515 € | 1.475,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

