



UVY2V100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12993-1-ND - Cut Tape (CT) 493-12993-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V100MPD1TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,34730 € | 34,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27952 € | 139,76 € |
| 1.000 | 0,25817 € | 258,17 € |
| 1.500 | 0,24737 € | 371,06 € |
| 2.500 | 0,23535 € | 588,38 € |
| 3.500 | 0,22828 € | 798,98 € |
| 5.000 | 0,22145 € | 1.107,25 € |
| 6.000 | 0,21820 € | 1.309,20 € |
| 12.000 | 0,20961 € | 2.515,32 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

