



UVY2G2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2G2R2MPD1TACT-ND - Cut Tape (CT) UVY2G2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G2R2MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 31.05 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,18222 € | 91,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16700 € | 167,00 € |
| 2.000 | 0,15435 € | 308,70 € |
| 3.000 | 0,14796 € | 443,88 € |
| 5.000 | 0,14084 € | 704,20 € |
| 7.000 | 0,13665 € | 956,55 € |
| 10.000 | 0,13260 € | 1.326,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

