Similar
Similar
Similar
Similar
Similar




UVY2E4R7MED | |
|---|---|
DigiKey Part Number | 493-16196-ND |
Manufacturer | |
Manufacturer Product Number | UVY2E4R7MED |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E4R7MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40.25 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E4R7MPD | Nichicon | 3.045 | 493-1414-ND | 0,47000 € | Similar |
| MAL214234783E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214234783E3-ND | 0,15931 € | Similar |
| MAL214254783E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214254783E3-ND | 0,15030 € | Similar |
| MAL214274783E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214274783E3-ND | 0,15931 € | Similar |
| SEK4R7M250ST | Cornell Dubilier Knowles | 14.184 | 338-2361-ND | 0,97000 € | Similar |




