



UVY2E330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12984-1-ND - Cut Tape (CT) 493-12984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E330MPD1TD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,39740 € | 39,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32132 € | 160,66 € |
| 1.000 | 0,29734 € | 297,34 € |
| 1.500 | 0,28524 € | 427,86 € |
| 2.500 | 0,27174 € | 679,35 € |
| 3.500 | 0,26381 € | 923,33 € |
| 5.000 | 0,25615 € | 1.280,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

