Direct




UVY2D680MHD1TO | |
|---|---|
DigiKey Part Number | 493-12977-1-ND - Cut Tape (CT) 493-12977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D680MHD1TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D680MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 287.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E680MHD1TO | Nichicon | 10.238 | 493-4821-1-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43492 € | 217,46 € |
| Unit Price without VAT: | 0,43492 € |
|---|---|
| Unit Price with VAT: | 0,51755 € |


