33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2D330MPD1TD

DigiKey Part Number
493-12973-1-ND - Cut Tape (CT)
493-12973-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2D330MPD1TD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D330MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
161 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55700 €5,57 €
500,42280 €21,14 €
1000,38050 €38,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30730 €153,65 €
1.0000,28427 €284,27 €
1.5000,27264 €408,96 €
2.5000,25967 €649,18 €
3.5000,25205 €882,17 €
5.0000,24468 €1.223,40 €
6.0000,24118 €1.447,08 €
12.0000,22933 €2.751,96 €
12.5000,22870 €2.858,75 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €