



UVY2D330MPD1TD | |
|---|---|
DigiKey Part Number | 493-12973-1-ND - Cut Tape (CT) 493-12973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D330MPD1TD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38050 € | 38,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30730 € | 153,65 € |
| 1.000 | 0,28427 € | 284,27 € |
| 1.500 | 0,27264 € | 408,96 € |
| 2.500 | 0,25967 € | 649,18 € |
| 3.500 | 0,25205 € | 882,17 € |
| 5.000 | 0,24468 € | 1.223,40 € |
| 6.000 | 0,24118 € | 1.447,08 € |
| 12.000 | 0,22933 € | 2.751,96 € |
| 12.500 | 0,22870 € | 2.858,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

