Direct
Direct
Direct




UVY2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12971-1-ND - Cut Tape (CT) 493-12971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D220MPD1TD | Nichicon | 8.599 | 493-4803-1-ND | 0,68000 € | Direct |
| UCY2E220MPD1TD | Nichicon | 9.137 | 493-13310-1-ND | 0,92000 € | Direct |
| 200PX22MEFCT810X16 | Rubycon | 566 | 1189-3713-1-ND | 0,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,32570 € | 32,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26118 € | 130,59 € |
| 1.000 | 0,24084 € | 240,84 € |
| 1.500 | 0,23058 € | 345,87 € |
| 2.500 | 0,21914 € | 547,85 € |
| 3.500 | 0,21241 € | 743,43 € |
| 5.000 | 0,20591 € | 1.029,55 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



