



UVY2C100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2C100MPD1TACT-ND - Cut Tape (CT) UVY2C100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.15 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,16860 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15432 € | 154,32 € |
| 2.000 | 0,14243 € | 284,86 € |
| 3.000 | 0,13643 € | 409,29 € |
| 5.000 | 0,12975 € | 648,75 € |
| 7.000 | 0,12581 € | 880,67 € |
| 10.000 | 0,12202 € | 1.220,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

