



UVY2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12950-1-ND - Cut Tape (CT) 493-12950-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,57380 € | 28,69 € |
| 100 | 0,51860 € | 51,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42370 € | 211,85 € |
| 1.000 | 0,39379 € | 393,79 € |
| 1.500 | 0,37870 € | 568,05 € |
| 2.500 | 0,36187 € | 904,68 € |
| 3.500 | 0,35198 € | 1.231,93 € |
| 5.000 | 0,34243 € | 1.712,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

