



UVY1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12928-1-ND - Cut Tape (CT) 493-12928-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,18700 € | 18,70 € |
| 500 | 0,14658 € | 73,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13383 € | 133,83 € |
| 2.000 | 0,12323 € | 246,46 € |
| 3.000 | 0,11788 € | 353,64 € |
| 5.000 | 0,11190 € | 559,50 € |
| 7.000 | 0,10840 € | 758,80 € |
| 10.000 | 0,10501 € | 1.050,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

