



UVY1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12905-1-ND - Cut Tape (CT) 493-12905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2535 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1E222MHD | Nichicon | 9.066 | UVY1E222MHD-ND | 1,30000 € | Parametric Equivalent |
| UVZ1E222MHD | Nichicon | 1.516 | 493-1306-ND | 1,17000 € | Parametric Equivalent |
| ECA-1EHG222 | Panasonic Industry | 4.419 | P5545-ND | 1,46000 € | Parametric Equivalent |
| ECA-1EHG222B | Panasonic Industry | 331 | P19519CT-ND | 1,49000 € | Parametric Equivalent |
| EEU-HD1V222 | Panasonic Industry | 65 | P15177-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,59980 € | 29,99 € |
| 100 | 0,54280 € | 54,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44442 € | 222,21 € |
| 1.000 | 0,41347 € | 413,47 € |
| 1.500 | 0,39785 € | 596,77 € |
| 2.500 | 0,38042 € | 951,05 € |
| 3.500 | 0,37018 € | 1.295,63 € |
| 5.000 | 0,36029 € | 1.801,45 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

