



UVY1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12903-1-ND - Cut Tape (CT) 493-12903-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 701.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,29150 € | 29,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23294 € | 116,47 € |
| 1.000 | 0,21447 € | 214,47 € |
| 1.500 | 0,20515 € | 307,73 € |
| 2.500 | 0,19444 € | 486,10 € |
| 3.500 | 0,18863 € | 660,20 € |
| 5.000 | 0,18273 € | 913,65 € |
| 6.000 | 0,17992 € | 1.079,52 € |
| 12.000 | 0,17041 € | 2.044,92 € |
| 12.500 | 0,16990 € | 2.123,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

