Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-12886-1-ND - Cut Tape (CT) 493-12886-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY0J682MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY0J682MHD | Nichicon | 0 | UVY0J682MHD-ND | 0,44959 € | Parametric Equivalent |
| UVZ0J682MHD | Nichicon | 280 | 493-1258-ND | 1,28000 € | Parametric Equivalent |
| UVZ0J682MHD1TO | Nichicon | 500 | 493-13425-1-ND | 1,18000 € | Parametric Equivalent |
| 6.3PX6800MEFC12.5X25 | Rubycon | 0 | 6.3PX6800MEFC12.5X25-ND | 0,41856 € | Parametric Equivalent |
| 6.3PX6800MEFCG412.5X25 | Rubycon | 0 | 6.3PX6800MEFCG412.5X25-ND | 0,39954 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47564 € | 237,82 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |








