



UVY0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-12884-1-ND - Cut Tape (CT) 493-12884-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY0J332MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,38210 € | 38,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30850 € | 154,25 € |
| 1.000 | 0,28529 € | 285,29 € |
| 1.500 | 0,27357 € | 410,35 € |
| 2.500 | 0,26050 € | 651,25 € |
| 3.500 | 0,25283 € | 884,90 € |
| 5.000 | 0,24541 € | 1.227,05 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

