



UVR2W4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12880-1-ND - Cut Tape (CT) 493-12880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 88 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28610 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22816 € | 114,08 € |
| 1.000 | 0,20993 € | 209,93 € |
| 1.500 | 0,20071 € | 301,06 € |
| 2.500 | 0,19044 € | 476,10 € |
| 3.500 | 0,18440 € | 645,40 € |
| 5.000 | 0,17857 € | 892,85 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

