Direct
Direct
Direct
Upgrade
Upgrade
Similar




UVR2W330MHA | |
|---|---|
DigiKey Part Number | UVR2W330MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2W330MHA |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W330MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2W330MHD | Nichicon | 0 | 493-1243-ND | 2,24000 € | Direct |
| 336CKS450M | CORNELL DUBILIER KNOWLES | 185 | 336CKS450M-ND | 2,96000 € | Direct |
| ECA-2WM330 | Panasonic Industry | 4 | P5346-ND | 2,09000 € | Direct |
| MAL215257339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257339E3-ND | 2,36786 € | Upgrade |
| MAL215267339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215267339E3-ND | 2,21326 € | Upgrade |






