



UVR2V2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR2V2R2MPD1TACT-ND - Cut Tape (CT) UVR2V2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2V2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V2R2MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,13288 € | 66,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12109 € | 121,09 € |
| 2.000 | 0,11129 € | 222,58 € |
| 3.000 | 0,10634 € | 319,02 € |
| 5.000 | 0,10083 € | 504,15 € |
| 7.000 | 0,09758 € | 683,06 € |
| 10.000 | 0,09445 € | 944,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

