



UVR2G010MPD | |
|---|---|
DigiKey Part Number | 493-1226-ND |
Manufacturer | |
Manufacturer Product Number | UVR2G010MPD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15600 € | 7,80 € |
| 200 | 0,12305 € | 24,61 € |
| 600 | 0,10418 € | 62,51 € |
| 1.000 | 0,09712 € | 97,12 € |
| 2.600 | 0,08618 € | 224,07 € |
| 5.000 | 0,08016 € | 400,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

