



UVR2F331MRD | |
|---|---|
DigiKey Part Number | 493-1213-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F331MRD |
Description | CAP ALUM 330UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F331MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.492" (12.50mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

