2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2F2R2MPD1TD

DigiKey Part Number
493-12857-1-ND - Cut Tape (CT)
493-12857-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2F2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 315V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2F2R2MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G2R2MPD1TDNichicon2.037493-13879-1-ND0,75000 €Upgrade
UVK2G2R2MPD1TANichicon1.999493-UVK2G2R2MPD1TACT-ND0,74000 €Parametric Equivalent
UVR2V2R2MPDNichicon2.267493-1215-ND0,42000 €Parametric Equivalent
UVR2V2R2MPD1TDNichicon2493-12871-1-ND0,39000 €Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
500,17980 €8,99 €
1000,15940 €15,94 €
5000,12424 €62,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11259 €112,59 €
2.0000,10336 €206,72 €
3.0000,09870 €296,10 €
5.0000,09351 €467,55 €
7.0000,09045 €633,15 €
10.0000,08750 €875,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €