Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2F2R2MPA | |
|---|---|
DigiKey Part Number | UVR2F2R2MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F2R2MPA |
Description | CAP ALUM 2.2UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F2R2MPA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2F2R2MPD | Nichicon | 0 | 493-1203-ND | 0,09508 € | Direct |
| ULD2G2R2MPD | Nichicon | 2.789 | 493-16912-ND | 0,75000 € | Upgrade |
| UVK2G2R2MPD | Nichicon | 0 | UVK2G2R2MPD-ND | 0,09480 € | Upgrade |
| UVR2V2R2MPD | Nichicon | 2.277 | 493-1215-ND | 0,42000 € | Upgrade |
| 400LEX2.2MEFC8X11.5 | Rubycon | 3.325 | 1189-2724-ND | 0,62000 € | Upgrade |






